Christmas Opening Hours and Delivery Dates here
Pattex PT5SW Power Tape Silver Reinforced Universal 50m x 50mm

Image Representative of Range

Pattex PT5SW Power Tape Silver Reinforced Universal 50m x 50mm

Order Code:

12-6017

Brand: Pattex MPN: PT5SW EAN-13: 4015000401500
Qty Unit Price (Ex VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 12/01/2026

Pattex PT5SW Cloth Tape is a versatile adhesive tape known for its strong, structural adhesion and durability. The tape measures 50 metres in length and 50 millimetres in width, making it suitable for heavy-duty applications, repairs, and sealing jobs. Manufactured by Pattex, this silver power tape is ideal for both indoor and outdoor use, providing reliable performance in various conditions.
Type Cloth tape
Width 50mm
Length 50m
Colour Silver
Adhesive type Natural rubber
Carrier material Polyethylene foil
Dimensions (L x W) 50 m x 50 mm
Series Pattex Power Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot