Pattex PRE7N Repair Express Glue StiC.K 48g Fast 2-Component Solution

Pattex PRE7N Repair Express Glue StiC.K 48g Fast 2-Component Solution

Order Code:

12-5999

Brand: Pattex MPN: PRE7N EAN-13: 4015000417266
  • Country of Origin: Spain
  • View All

Discontinued


Pattex produces the Repair Express glue stick, a versatile adhesive for various repair needs. This multi-purpose epoxy resin is ideal for model making and repairing applications such as ship hulls and model aircraft. The 48 g stick combines ease of use with robust bonding strength for diverse projects.
Type Repair glue stick (multi-purpose)
Colour White
Dispensing Method Stick
Volume 48g
Heat resistance -30 - 125°C
Not suitable for PE, PP, PTFE, acrylic, pressure-line
Processing time Cured in 10 min · Secure after 24 h
Suitable For Gluing and installing, repairing and filling as well sealing of containers. Also used for under water applications.

Trustpilot