Pattex PHP6 Glue Gun 11mm 70W Entry-Level Set for Hobby & Crafts

Image Representative of Range

Pattex PHP6 Glue Gun 11mm 70W Entry-Level Set for Hobby & Crafts

Order Code:

10-1696

Brand: Pattex MPN: PHP6 EAN-13: 4015000435673
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Pattex Glue Gun set features a 70 W glue gun and 11 mm adhesive cartridges, suitable for quick bonding tasks. Manufactured by Pattex, this tool is ideal for crafting, DIY projects, and repairs. This hot melt adhesive gun ensures strong and reliable adhesion on various materials.
Type Glue gun
Glue Stick Size 11mm
Dim (L x W x H) 170 x 30 x 145 mm
Height 145mm
Length 170mm
Max. preheat time 600s
Melting Temperature 170°C
Output (max.) 3.7 g/min
Output (max.) (details) 35 - 37 g/10 min
Preheat time 8 - 10min
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot