Pattex PFK13 Montage Adhesive 82.5g Fills CraC.Ks Material Substitute

Image Representative of Range

Pattex PFK13 Montage Adhesive 82.5g Fills CraC.Ks Material Substitute

Standard range
Order Code:

12-5984

Brand: Pattex MPN: PFK13 EAN-13: 4015000410526
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Pattex Montage Two-component adhesive PFK13 82.5 g by Pattex is a high-strength mounting glue ideal for challenging bonding tasks. This multi-purpose adhesive is designed for quick and robust adhesion on various materials. Its typical applications include bonding heavy objects on interior walls and assembling furniture parts.
Type Two-component adhesive
Not suitable for Polyethylene, polypropylene, silicone, PTFE, rubber and glass
Suitable for Wood, metal, plastics, ceramics, etc. mixed with each other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot