Patlite WIO-B1R Receiver Repeater for Smooth Bluetooth Signal Transmission

Image Representative of Range

Patlite WIO-B1R Receiver Repeater for Smooth Bluetooth Signal Transmission

MPN
WIO-B1R
Brand
Patlite
EAN-13
4938766027039
Order Code
10-1689
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £486.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Patlite WIO-B1R receiver/repeater facilitates seamless Bluetooth communication and data transmission. This device is ideal for extending the range and reliability of wireless networks in industrial environments. Typical applications include factories and large-scale logistics operations.
Colour White
Type Receiver/repeater
Case Colour White
Diameter 60mm
Dimensions (Ø) 60mm
IP Rating IP65
Material PC
Misc Attribute WIO
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot