Patlite NE-24A-R Signal Lamp Red 24V DC Robust Capacitive Touch

Image Representative of Range

Patlite NE-24A-R Signal Lamp Red 24V DC Robust Capacitive Touch

MPN
NE-24A-R
Brand
Patlite
EAN-13
4938766021808
Order Code
10-1687
Country of Origin
Indonesia
Qty Was Unit Price (Ex VAT)
1+ £34.75 £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Patlite's NE-24A-R is a red, non-stop light signal designed for use with a 24 V DC power supply. The unit is designed to provide clear visual signals in various industrial and commercial settings. Its robust design is suitable for continuous operation, making it ideal for alert systems and status indication.
Colour Red
Type Light
(Ø) 56mm
Calotte Colour Red
Dimensions (Ø) 56mm
IP Rating IP66
Lamp/Lens Colour Red
Lighted picture Permanent light
Max. Current Consumption 26mA
Maximum Temperature +50°C
Min. temperature -30°C
Operating Voltage 24V DC
Signal type Non-stop light signal
Weight 0.103

Reviews

Be the first to submit a review

Trustpilot