Parrot Parrot AR.Drone 2.0 Power Edition Orange Quadcopter RtF Including Camera

MPN
PF721007AG
Brand
Parrot
EAN-13
3520410015076
Order Code
63-9972

Discontinued


The Parrot AR Drone 2.0 Power Edition has an all-black colour scheme apart from the Propellers. It has a high battery life that can give a flight time of up to 36 minutes. This high end flying drone features an integrated HD camera and can be controlled via a smartphone or tablet, and is compatible with both iOS and Android.

The AR Drone 2.0 comes with both a streamlined outdoor hull and a bulbous, protective indoor shell with extra foam and plastic padding. Unlike past models, the Power Edition comes boxed with a range of additional rotor blades in a variety of colours. These orange, blue and red accessories not only allow for a level of customisation, but let you bring a bit of vibrancy to the black drone.

The stability of the AR Drone 2.0 is second to none and when left to hover, the Drone will hold its position with seeming ease, keeping a constant, stable space between itself and the ground. The four rotors are individually powered, with the drone's clever electronics working to keep things as level as possible.

Controlled via an app, there is a selection of touchscreen based command options available. You can also choose to use your smartphone's accelerometer to move the drone forward and back, or side to side. An emergency landing button is included on all control setups.

What's in the Box? (Orange theme)
AR. Drone 2.0 Power Edition main body
AR. Drone 2.0 Power Edition outdoor hull
AR. Drone 2.0 Power Edition indoor hull
3 sets of coloured propellers (red, turquoise and orange)
2 HD batteries
Battery charger


  • iOS and Android app control
  • 720p HD video camera
  • 36 minute flight time battery life
  • Advanced ready-to-fly Wi-Fi controlled quadricopter
  • Suitable for operation indoors or outside
  • High definition live streaming directly to your Smartphone or Tablet screen
  • AR.FreeFlight 2.0 lets the pilot record video and pictures whilst flying
  • Acrobatic moves specifically designed for the AR.Drone 2.0 including Flip
  • Absolute Control piloting mode
  • Offers unique stability, thanks to its embedded sensors
  • Ready-to-Fly
  • Supplied with three sets of interchangeable propellers
  • Supplied in a Orange Themed Box
  • Manufacturer's part: Parrot AR Drone 2.0 Power Edition

Trustpilot