Parat 990597999 USB cable Black Fabric sleeve 1m USB-C® to Lightning plug

MPN
990597999
Brand
Parat
EAN-13
0745883788798
Order Code
17-1702
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.05 £24.69
10+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Parat 990597999 is a high-quality USB cable assembly designed for reliable, efficient data transfer and charging applications. This cable features a USB-C to Apple Lightning connection, making it suitable for use with a range of devices requiring a USB-C input and a Lightning interface. The cable measures 1 metre in length and is sheathed in a durable black fabric sleeve that offers enhanced protection against wear and external interference. Typical engineering applications include use in environments where robust charging and data transfer capabilities are necessary, such as in professional settings, testing laboratories, and for device synchronisation tasks. Its design ensures compatibility with contemporary electronic devices, maintaining the integrity and speed of communications and power delivery.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type Apple Lightning
Cable Design Round
Cable features Fabric sleeve
Connection Type USB-C® to Apple Lightning
Connector Version straight
Max. power 18 W @ 12 V / 1.5 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Type A USB-C®
Type B Apple Lightning
Weight 60g

Reviews

Be the first to submit a review

Trustpilot