Parat 990588999 USB cable USB-C plug USB-C plug 1m Black Fabric sleeve

MPN
990588999
Brand
Parat
EAN-13
0745883788279
Order Code
17-1701
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.08 £17.07
10+ £16.36
100+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Parat 990588999 is a robust USB cable featuring USB-C plug to USB-C plug connectivity with a length of 1 metre, designed to meet precise data and power transmission needs. This cable is engineered with a black fabric sleeve, providing enhanced durability and flexibility, which makes it suitable for demanding environments where cable wear is a concern. As part of the USB Cable Assemblies category, it is particularly suitable for engineering applications requiring reversible connectors and high-speed data transfer, such as connecting laptops to docking stations, or integrating various peripherals in a laboratory or industrial setting. The fabric sleeve not only contributes to increased protection from mechanical stress but also adds a sleek aesthetic, maintaining optimal performance over frequent use.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable features Fabric sleeve
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Type A USB-C®
Weight 60g

Reviews

Be the first to submit a review

Trustpilot