Parat 990.564-999 Mobile Phone Cable USB C® to USB 1.00 m Black

MPN
990.564-999
Brand
Parat
EAN-13
4043619838707
Order Code
17-1700
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Parat 990.564-999 is a high-quality mobile phone cable designed as a reliable solution within USB cable assemblies. This black cable features a USB C® to USB connection, enabling data transfer and charging over a length of 1.00 metre. Engineered for durability and performance, the cable is suitable for use in various applications, including mobile device connectivity, synchronisation of data, and power delivery in charging systems. Its robust design makes it ideal for environments requiring frequent connection and disconnection, ensuring a stable and efficient connection. This cable is often employed by engineers in electronics development and testing scenarios, where consistent performance is critical.
Cable Length 1.00m
Connector 2 USB-C
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Compatible With Devices with USB type-C™ connection
Connector Version straight
Product Type Cell phone Cable

Reviews

Be the first to submit a review

Trustpilot