Parat 900016161 Crossbar 1-Piece 325x2x88mm Durable and Compact

MPN
900016161
Brand
Parat
EAN-13
4006793000551
Order Code
10-1663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.33
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Parat 900016161 Crossbar is a durable, one-piece component measuring 325 x 2 x 88 mm. Manufactured by Parat, it is known for its robust construction and precise dimensions. This crossbar is typically used in industrial and mechanical applications for support and alignment.
Type Crossbar
Dim (L x W x H) 325 x 2 x 88 mm
Factory colour Black
Height 88mm
Length 325mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot