Parat 5990836991 Parabelt S Universal Tool Bumbag Nylon Black/Red

MPN
5990836991
Brand
Parat
EAN-13
4006793002036
Order Code
10-1616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Manufactured by Parat, the Parabelt S 5990836991 is a universal tool bumbag designed to be worn comfortably. This empty, one-piece tool bumbag is ideal for organising and carrying essential tools with ease. It is suitable for professionals in various fields who require quick access to their tools on the go.
Type Tool bumbag (empty)
Colour Black, Red
Depth 30mm
Dim (L x W x H) 30 x 160 x 290 mm
Height 290mm
Length 30mm
Range of uses Universal
Weight 100g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot