Parat 5854000391 PROFI-LINE Assortment Case 26 Compartments 390x290x60mm

MPN
5854000391
Brand
Parat
EAN-13
4006793877610
Order Code
10-1586
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Parat PROFI-LINE Organize S is a plastic storage box manufactured by Parat. It measures 390 x 290 x 60 mm and includes 26 compartments, ideal for organising small components. This assortment case is perfect for neatly storing and transporting various items such as tools, craft supplies, or hardware.
Type Assortment case
Colour Black
Capacity 5l
Depth 60mm
Dimensions (W x H x D) 390 x 290 x 60 mm
Height 290mm
Material Polypropylene
Number of Compartments 26
Weight 700g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot