Parat 5853000391 PROFI-LINE Organize S Case 26 Compartments 1100g

MPN
5853000391
Brand
Parat
EAN-13
4006793853614
Order Code
10-1585
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Parat 5853000391 Assortment case is a durable plastic storage box measuring 460 x 355 x 80 mm and featuring 26 compartments for optimal organisation. Manufactured by Parat, this compact component container is ideal for storing small parts and accessories in workshops or DIY settings. Its robust design makes it a reliable choice for both professional and personal use.
Type Assortment case
Colour Black
Capacity 11l
Depth 80mm
Dimensions (W x H x D) 460 x 355 x 80 mm
Height 355mm
Material Polypropylene
Number of Compartments 26
Weight 1.1kg
Width 460mm

Reviews

Be the first to submit a review

Trustpilot