PanzerGlass SARPUWFG38083 SAFE. by ® Privacy Screen Protector Samsung Galaxy A3

MPN
SARPUWFG38083
Brand
PanzerGlass
EAN-13
5715685017674
Order Code
70-5942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Everyone deserves to be SAFE.! You, your phone, and your private stuff! With this SAFE. by PanzerGlass® privacy screen protector made of 60% recycled glass, your on-screen secrets are safe from nosy neighbours next to you on the train, in the bar or in class. The privacy filter makes the content of your screen virtually invisible to everyone except the person right in front of the screen: YOU! The glass even has a smudge-free coating that reduces traces of fingerprints and grease. And the screen protection? Well, let’s put it this way: You no longer need to worry about dance floor mishaps, selfies gone wrong and your everyday fumbling, dropping and screen cracking!  Can you feel it? Love is in the air. Love for phones and the planet. It’s the new circle of phone life. When you keep your beloved phone SAFE., you can one day pass it on to another phone lover who will love it just as much as you do. Choose SAFE. and give your phone a second, third or fourth life! This is one way of working toward a more sustainable future! Another is to use more sustainable packaging. So, of course, this product comes in a recyclable FSC™-certified box. It should be EASY to be SAFE.! Without hassle, red tape, or unnecessary complexity! This screen protector comes with an EasyAligner that makes installation a piece of cake (seriously!) and to make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: You just need to install the screen protection once! Then you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but if it does, you’ll regret not having clicked “add to cart”.  No screen protection is worth poor screen performance! That’s why this screen protector comes in Ultra-Wide Fit, meaning it covers the front surface of your phone, providing a complete and crystal-clear view of your screen. It even leaves a little room around the edges for a case from CARE by PanzerGlass®. And if you want to be extra SAFE., combine the screen protector and case with a SAFE. by PanzerGlass® camera lens protector. Keep your phone SAFE.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Side-view privacy = Renders the content of your screen virtually invisible to anyone sitting next to you.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Incompatible with fingerprint sensor = Protection comes first! In-display fingerprint sensor incompatible with screen protector.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With Samsung Galaxy

Reviews

Be the first to submit a review

Trustpilot