PanzerGlass SAFE95684 TPU Back cover for Samsung Galaxy A15 5G Black

MPN
SAFE95684
Brand
PanzerGlass
EAN-13
5711724956843
Order Code
19-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.22 £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PanzerGlass SAFE95684 is a robust and precisely engineered TPU back cover designed specifically for the Samsung Galaxy A15 5G, providing optimal protection against everyday wear and tear. Manufactured from thermoplastic polyurethane (TPU), this cover delivers an effective balance between flexibility and durability, absorbing shocks and resisting scratches. Its black finish offers a seamless integration with device aesthetics while maintaining ease of access to all ports and buttons. Ideal for engineers and users who require reliable protective solutions for mobile phones in the field, the PanzerGlass SAFE95684 assures impact resistance and longevity, making it an essential accessory for maintaining the pristine condition of your device.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Samsung - Galaxy new A14,\nSamsung - Galaxy new A14 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Samsung
Case Type Cover
Depth 12mm
Easy to apply Yes
Harmonized System (HS) code 3926909090
Height 163mm
Package depth 18mm
Package height 196mm
Package Type Hanging box
Package weight 38g
Package width 110mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Thickness 1.2cm
Weight 33g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot