PanzerGlass PGBNUWFG29845 ® Screen Protector iPhone 16e , 14 , 13 , 13 Pro , Ul

MPN
PGBNUWFG29845
Brand
PanzerGlass
EAN-13
5715685021893
Order Code
70-6185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This PanzerGlass® screen protector is made of 60% recycled material and provides higher scratch resistance. It even has an impressive shock-resistance capabilities and high-level drop protection, this PanzerGlass® screen protector keeps your phone screen safe from accidental bumps against sharp-edged dangers, crushing falls onto stone-hard pavements and other hazards of everyday life. It also has a smudge-free coating that reduces traces of fingerprints and grease.

Can it get any better? To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once the screen protection is applied, you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but if it does, you’ll regret not having clicked “add to cart”.

This screen protection prolongs the lifetime of your phone so that one day you can pass it on to someone else who will love it just as much as you do. This is one way of working toward a more sustainable future. Another is to use less packaging: For this screen protector, we have managed to reduce the paper packaging by 33%* compared to previous models. So, of course, this product comes in a recyclable FSC™-certified box.

The screen protector is Ultra-Wide Fit, which means that it covers the front surface of your phone, providing a complete and crystal-clear view of your screen while still leaving a little room around the edges for a PanzerGlass® case. If you want 360-degree phone protection, combine the screen protector and case with a PanzerGlass® PicturePerfect or Hoops camera lens protector.

*Measured by third-party lab by comparing the mass of the new paper packaging introduced in 2023 with the mass of the previous paper packaging introduced in 2022 (CPRTC, report No. ZSA20231301-0016).
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With Apple iPhone 16e

Reviews

Be the first to submit a review

Trustpilot