PanzerGlass PG25586 ® 2-Way Privacy Screen Protector iPhone 17 Pro , Ultra-Wide

MPN
PG25586
Brand
PanzerGlass
EAN-13
5715685025570
Order Code
70-1240
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Powerful meets privacy! With this PanzerGlass® privacy screen protector made of 60% recycled glass, your personal info is safe from the prying eyes of people sitting next to you on the train, in the coffee shop, or at the office. The specially designed privacy filter renders the content of your screen virtually invisible to everyone except you. It even has a smudge-free coating that reduces traces of fingerprints and grease to give you a clear – but still private – view of your screen.

And the screen protection? It’s outstanding! With high-level scratch resistance, this screen protector shields your phone screen from accidental bumps, crushing falls, and other hazards of everyday life. Or to put it in more sustainable terms: It prolongs the lifetime of your phone, postponing the need to produce new phones. This is one way of working toward a more sustainable future. Another is to use less packaging: In 2024, we reduced the amount of paper in our PanzerGlass® core product packaging design by an average of 66%*. So, of course, this product comes in a recyclable FSC™-certified box.

With the enclosed EasyAligner made of 100% recycled plastic, installation is a piece of cake (seriously!). To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once installed, you’ll never again fear your phone falling screen-first. This might not happen, but then again … it might!

The screen protector is Ultra-Wide Fit. This means it covers the front surface of your phone, providing a complete view of your screen while leaving a little room around the edges for a PanzerGlass® case, for example, a fearlessly fashionable case from CARE by PanzerGlass®. And if you’re thinking: “What if my camera lenses get scratched?” Well, help is just a few clicks away: Combine your screen protector and case with PanzerGlass® PicturePerfect or Hoops®.

*Reduction from 2022-2024 measured by comparing selected products from the PanzerGlass® core range.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Side-view privacy = Renders the content of your screen virtually invisible to anyone sitting next to you.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
  • The Global Recycled Standard (GRS) = GRS is an international product standard that defines requirements for recycled materials in terms of e.g. traceability, chemical content and environmental impact.
Compatible With Apple iPhone 17 Pro

Reviews

Be the first to submit a review

Trustpilot