PanzerGlass P2679 ® Privacy Screen Protector iPhone SE (2020/2022) , 8 , 7 , 6

MPN
P2679
Brand
PanzerGlass
EAN-13
5711724126796
Order Code
70-2250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Private messages. Bank details. Pin codes. With this screen protector, your secrets are safe from the prying eyes of people sitting next to you on the train, on the bus or in the office. The specially designed privacy filter renders the content of your screen virtually invisible to everyone except you.

Accidental bumps against sharp-edged dangers in your pocket or crushing falls onto stone-hard pavements are also no match for this scratch and shock-resistant screen protector. It even has a smudge-free coating with antibacterial effect that reduces traces of fingerprints and kills up to 99.99% of all common surface bacteria. 

The Edge-to-Edge screen protector covers the entire front surface of your phone, while leaving room for a case, and comes in FSC-labelled packaging that can be recycled.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • Side-view privacy = Renders the content of your screen virtually invisible to anyone sitting next to you.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Diamond strength - strongest = Diamond strength is a device’s best friend – and our absolute strongest screen protection glass.
  • Antibacterial = Proven to kill up to 99.99% of all common surface bacteria in accordance with ISO 22196 and JIS Z 2801.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With Apple iPhone SE

Reviews

Be the first to submit a review

Trustpilot