PanzerGlass CRRFTWLG29845 Tango Wallet Case Booklet iPhone 16e Black Leather

MPN
CRRFTWLG29845
Brand
PanzerGlass
EAN-13
5715685021435
Order Code
19-4916
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PanzerGlass CRRFTWLG29845 presents the Tango 2-in-1 Wallet Case, engineered for the Apple iPhone 16e. This multifunctional case combines the protective features of high-quality black leather with the convenience of a wallet, allowing for secure storage of cards alongside the device. It is designed to provide seamless protection against daily wear and tear while maintaining full accessibility to all phone functions, such as ports and buttons. The Tango 2-in-1 Wallet Case is ideal for engineers who require a durable yet sophisticated solution for their mobile phone protection needs, especially in environments where safeguarding personal devices is critical to prevent operational disruptions.
Compatible With Apple iPhone 16e
Colour Black
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Material Leather
Product colour Black
Type Booklet
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Depth 21mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 153mm
Package depth 25mm
Package height 196mm
Package Type Hanging box
Package weight 145g
Package width 110mm
Protection features Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Polycarbonate (PC)
Sustainable technologies and materials 100% recycled post-consumer polycarbonate
Thickness 2.1cm
Total amount of recycled materials used for making 100%
Weight 107g
Wet wipe Yes
Width 88mm

Reviews

Be the first to submit a review

Trustpilot