PanzerGlass CRRCHNUG38083 ® , CARE by ® Flagship 3-in-1 Bundle Samsung Galaxy A

MPN
CRRCHNUG38083
Brand
PanzerGlass
EAN-13
5715685016158
Order Code
70-5947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Protect your phone in style with the PanzerGlass® Flagship 3-in-1 Protection Bundle. Designed for when you value both fashion and sustainability, this bundle delivers top-tier protection while elevating your phone’s sleek design. The bundle includes:

Installation is also easy. To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video for the screen protector, apply the camera lens protector, and click on the case. And once everything is installed, you’ll never again fear the sight of your phone tumbling to the ground. This may not happen, but if it does, you’ll regret not having clicked “add to cart”.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • Lens protector with built-in remover = Smart-feature on applicator makes it easier to remove the camera lens protectors without damaging the lenses.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 1 Year anti-yellowing guarantee = Keep your device looking new and clear with our 1 year protection against yellowing.
  • Recycled plastic = Made of 100% recycled plastic for a better tomorrow.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Camera lens protection = Protects your high-tech camera lenses without affecting the quality of your photos.
  • Individual rings = Separate rings with 1 single purpose: to protect your phone’s high-tech camera lenses without affecting the quality of your photos.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Full access to all functions = Protects your device while still providing easy access to all button controls.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
  • Applicator included = Comes with an easy-to-use applicator that makes installation a piece of cake (seriously!).
Compatible With Samsung Galaxy

Reviews

Be the first to submit a review

Trustpilot