PanzerGlass CR68453 CARE™ by ® Samba Case Black w. MagSafe iPhone 17

MPN
CR68453
Brand
PanzerGlass
EAN-13
5715685027079
Order Code
70-1229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

Protect Your Tech in Style

Elevate your phone’s look while keeping it protected with the Fashionable Case from CARE by PanzerGlass®. Designed to be both stylish and sustainable, this case is made from 100% recycled TPU and features enhanced corner protection to protect against everyday bumps and drops. The smooth grip ensures unmatched comfort, making it as functional as it is fashionable.

Seamlessly MagSafe compatible, this case ensures your device stays charged and ready, without compromising on style. Whether you’re accessorizing for the day or powering up on the go, this case has you covered with flawless connectivity to all your MagSafe accessories.

 

DARE TO CARE

CARE is a playful and protective international tech and lifestyle brand featuring a range of products created using the highest quality materials and influenced by fashion, art, and music. We care about people and the world we live in. We care about sustainability and self-expression. And we care about tech and extending its lifetime. So protect your tech in style and show the world you CARE.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 2.4 meter drop tested = Tested to withstand drops from heights of up to 2.4 meters.
  • Recycled plastic = Made of 100% recycled plastic for a better tomorrow.
  • MagSafe compatible = Works perfectly with MagSafe for hassle-free wireless charging.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Self-healing TPU material = The self-healing TPU material can make scratches disappear almost like magic.
  • Full access to all functions = Protects your device while still providing easy access to all button controls.

Reviews

Be the first to submit a review

Trustpilot