PanzerGlass BULKSAFE98079 SAFE. by ® 2-in-1 Bundle Samsung Galaxy A36 5G , BULK

MPN
BULKSAFE98079
Brand
PanzerGlass
EAN-13
5715685024948
Order Code
70-0565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Be super fresh. Be superfly. Be super SAFE. When life is tough (and pavements too), this 2-in-1 protection combo from SAFE. by PanzerGlass® comes to the rescue. The combo features a screen protector made of 60% recycled material and a soft, transparent TPU case made of 100% recycled plastic, keeping your precious phone SAFE. from pocket plunges, dance floor mishaps, selfies gone wrong, and your everyday fumbling, dropping and screen cracking.

No screen protection is worth poor screen performance! That’s why this screen protector comes in Ultra-Wide Fit, meaning it keeps the front surface of your phone SAFE., while providing a full and crystal-clear view of your screen. The case is wireless charging compatible (of course!) and shields your phone effectively while giving you full access to all its functions. It even has a sleek, elegant design that makes your phone look great!

Can you feel it? Love is in the air. Love for phones and the planet. It’s the new circle of phone life. When you keep your beloved phone SAFE., you can one day pass it on to another phone lover who will adore it just as much as you do. This is one way of working toward a more sustainable future! Another is to use more sustainable packaging: This protection combo comes in a box made of recyclable FSC™-certified paper.

Everybody deserves to be SAFE. Without hassle, red tape or unnecessary complexity. This protection combo is so easy to install that you can do it even if you’re all thumbs! Start by applying the screen protection – you have up to 200 tries, although one is usually enough. And when you’re done, click on the case. That’s it! Now you’ll never again fear the sight of your phone tumbling to the ground. This may not happen, but if it does, you’ll regret not having clicked “add to cart”.

Keep your phone SAFE.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 1.2 meter drop tested = Tested to withstand drops from heights of up to 1.2 meters.
  • Recycled plastic = Made of 100% recycled plastic for a better tomorrow.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Full access to all functions = Protects your device while still providing easy access to all button controls.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.

Reviews

Be the first to submit a review

Trustpilot