PanzerGlass 409 HardCase MagSafe Transparent mobile phone case 15.5 cm (6.1") C

MPN
409
Brand
PanzerGlass
EAN-13
5711724004094
Order Code
70-2466
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Life is a contact sport. Protect your phone from the bumps and bruises of everyday life with the PanzerGlass™ HardCase. Simply snap it on and you’re ready to go. The HardCase features a stiff, transparent back cover surrounded by a softer frame, and is fully MagSafe compatible. This combination of materials provides a high level of drop protection. The case has been drop-tested according to 3 x Military Grade Standard, which means that it can withstand several drops from a height of 3.6 meters or a sitting-on-a-balcony-and-accidently-dropping-my-device kind of height.

And to top it all off, the HardCase is anti-yellowing so it will continue to look good, day after day – even with heavy use. The case also provides an extra level of protection from germs and bacteria thanks to an antibacterial effect that is proven to kill up to 99.99% of the most common surface bacteria.

Our products are designed with a commitment to extend the lifetime of your The HardCase frame is made from 100% recycled material and the case comes in FSC-certified packaging that can be recycled.
  • MagSafe compatible
  • 3 x Military Grade Standard (MIL-STD-810H) = Tested with a drop height of 3.6 meters or a rock-climbing-or-working-on-a-scaffolding-and-accidently-dropping-my-device kind of height
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking
  • Antibacterial = Proven to kill up to 99.99% of all common surface bacteria in accordance with ISO 22196 and JIS Z 2801
  • 100% recycled frame material = Frame made of 100% recycled material

Reviews

Be the first to submit a review

Trustpilot