PanzerGlass 2806 ® Screen Protector iPhone 15 Pro , Classic Fit Clear screen pr

MPN
2806
Brand
PanzerGlass
EAN-13
5711724028069
Order Code
70-3535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This PanzerGlass® screen protector is made of 60% recycled material and provides higher scratch resistance. It even has an impressive shock-resistance capabilities and high-level drop protection, this PanzerGlass® screen protector keeps your phone screen safe from accidental bumps against sharp-edged dangers, crushing falls onto stone-hard pavements and other hazards of everyday life. It also has a smudge-free coating that reduces traces of fingerprints and grease. The screen protection prolongs the lifetime of your phone so that one day you can pass it on to someone else who will love it just as much as you do. This is one way of working toward a more sustainable future. Another is to use less packaging: For this screen protector, we have managed to reduce the paper packaging by approximately 30%* compared to previous models. So, of course, this product comes in a recyclable FSC™-certified box. Installation is easy. Usually one attempt is enough, and should you need more, don’t worry, the screen protector can be re-fitted up to 200 times. To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once the screen protector is applied, you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but if it does, you’ll regret not having clicked “add to cart”. The screen protector is Classic Fit, meaning it covers the active part of your screen. For 360-degree phone protection, combine the screen protection with a PanzerGlass® protective case and PanzerGlass® PicturePerfect camera lens protector. *Measured by third-party lab by comparing the mass of the new paper packaging introduced in 2023 with the mass of the previous paper packaging introduced in 2022 (CPRTC, report No. ZSA20231301-0016).
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • Classic Fit = Standard Fit covers the active part of your screen keeping it safe from your everyday fumbling, dropping and screen cracking.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Anti-yellowing = Designed specifically to prevent yellowing, even after long time use.
  • Platinum strength - stronger = One of our strongest glasses for those devices that you just can’t live without.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.

Reviews

Be the first to submit a review

Trustpilot