Panjit TB6S Single Phase Bridge Rectifier 600V 1A Micro DIP / TDI

MPN
TB6S
Brand
Panjit
Order Code
64-8392
Country of Origin
Taiwan

Discontinued


A 1A 600V surface mounting glass passivated single phase bridge rectifier diodes in a 4-pin micro DIP/TDI package.


  • 30A Surge overload rating
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 30A
Reverse Voltage 600V
Package Style 4-pin Micro DIP

Trustpilot