Christmas Opening Hours and Delivery Dates here

Panjit TB6S-05 Single Phase Bridge Rectifier 600V 0.5A Micro DIP / TDI

Order Code:

64-8405

Brand: Panjit MPN: TB6S-05

Discontinued


An 0.5A 600V surface mounting glass passivated single phase bridge rectifier diode in an ultra thin profile 4-pin micro DIP/TDI package.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 14A
Reverse Voltage 600V
Package Style 4-pin Micro DIP

You may also like


Trustpilot