Panjit SDI2100 Single Phase Bridge Rectifier 100V 2A DIP

MPN
SDI2100
Brand
Panjit
Order Code
64-8451
Country of Origin
China

Discontinued


This 2A 100V surface mounting Schottky bridge rectifier diode comes in a 4-pin DIP package. The diode features an epitaxial chip construction, low power loss and high efficiency, and super fast recovery time.


  • High surge capacity
  • Ultra thin profile and small form factor
  • Very low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 50A
Reverse Voltage 100V
Package Style 4-pin DIP

Trustpilot