Christmas Opening Hours and Delivery Dates here

Panjit DI156S Single Phase Bridge Rectifier 600V 1.5A SDIP

Order Code:

64-8419

Brand: Panjit MPN: DI156S

Discontinued


A 1.5A 600V surface mounting single phase bridge rectifier diode in a 4-pin SDIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 50A
Reverse Voltage 600V
Package Style 4-pin SDIP

You may also like


Trustpilot