Panjit DI102 Single Phase Bridge Rectifier 200V 1A DIP

MPN
DI102
Brand
Panjit
Order Code
64-8431
Country of Origin
China

Discontinued


A 1A 200V surface mounting single phase bridge rectifier diode in a 4-pin DIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 30A
Reverse Voltage 200V
Package Style 4-pin DIP

Trustpilot