Christmas Opening Hours and Delivery Dates here

Panjit DI101 Single Phase Bridge Rectifier 100V 1A DIP

Order Code:

64-8430

Brand: Panjit MPN: DI101

Discontinued


A 1A 100V surface mounting single phase bridge rectifier diode in a 4-pin DIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 30A
Reverse Voltage 100V
Package Style 4-pin DIP

You may also like


Trustpilot