Panjit DI100S Single Phase Bridge Rectifier 50V 1A Micro DIP / TDI

MPN
DI100S
Brand
Panjit
Order Code
64-8408
Country of Origin
China

Discontinued


A 1A 50V surface mounting single phase bridge rectifier diode in a 4-pin SDIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 30A
Reverse Voltage 50V
Package Style 4-pin SDIP

Trustpilot