Panjit 2EZ25 Zener Diode 25V 2W 5% DO-15

MPN
2EZ25
Brand
Panjit
Order Code
64-8720
Country of Origin
China

Discontinued


A 25V 2W Silicon Zener diode that comes in an axial DO-15 package. Suitable for a wide range of applications.


  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 25V
Package Style DO-15
Max. Junction Temperature 150°C
Power Dissipation 2W

Trustpilot