Panjit 1SMB5927 Zener Diode 12V 1.5W 5% DO-214AA

MPN
1SMB5927
Brand
Panjit
Order Code
64-8692

Discontinued


A 12V 1.5W Silicon Zener diode that comes in a low profile surface mounting SMB/DO-214AA package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Glass passivated junction
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 12V
Package Style SMB/DO-214AA
Max. Junction Temperature 150°C
Power Dissipation 1.5W

Trustpilot