Panjit 1N5927B Zener Diode 12V 1.5W 5% DO-41

MPN
1N5927B
Brand
Panjit
Order Code
64-8673
Country of Origin
China

Discontinued


This 12V 1.5W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 12V
Package Style DO-41
Max. Junction Temperature 150°C
Power Dissipation 1.5W

Trustpilot