Panjit 1N4754A Zener Diode 39V 1W 5% DO-41

MPN
1N4754A
Brand
Panjit
Order Code
64-8663
Country of Origin
China

Discontinued


This 39V 1W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering 260°C
  • Case marked for polarity
  • Flammability rating UL 94V-0
Type Zener diode
Voltage 39V
Current 1W
Package Style DO-41
Max. Junction Temperature 150°C

Trustpilot