Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panels for Standard Panel Mount Thermocouple Sockets with Mounting Brackets

<p>These connector panel faceplates are designed to accept standard-sized panel mount thermocouple sockets that are fitted with stainless steel mounting brackets.</p>
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Mftrs. pt. no.Panel sizeNo. of rows/holesWidth (mm)Height (mm)Thickness (mm)Order code
XE-1822-0012-way1 x 269662.561-3127
XE-1824-0014-way1 x 4107662.561-3128
XE-1826-0016-way1 x 6145662.561-3129
XE-1829-00112-way1 x 12259662.561-3130
*Question functionality currently disabled