Christmas Opening Hours and Delivery Dates here
Panduit PLT2I-C30 Cable Tie Black 203mm x 3.60mm Pack of 100

Image Representative of Range

Panduit PLT2I-C30 Cable Tie Black 203mm x 3.60mm Pack of 100

Order Code:

12-5908

Brand: Panduit MPN: PLT2I-C30 EAN-13: 0074983547562
Qty Unit Price (Inc VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Panduit manufactures the PLT2I-C30 cable tie, which is 203 mm long and 3.60 mm wide, available in black. This product comes in a pack of 100 pieces and is ideal for cable bundling and management. It is commonly used for organising and securing cables in various settings.
Length 203mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 51mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot