Christmas Opening Hours and Delivery Dates here
Panduit ABM1M-A-C Cable Mount Self-Adhesive 4-Way 76mm  White

Panduit ABM1M-A-C Cable Mount Self-Adhesive 4-Way 76mm White

Order Code:

10-1514

Brand: Panduit MPN: ABM1M-A-C EAN-13: 2050002959620

Discontinued


The Panduit ABM1M-A-C is a self-adhesive cable mount designed for securing cables with a maximum bundle diameter of 76 mm. Featuring a white finish, this fastener is ideal for organising and managing various cable systems efficiently. It is commonly used in electrical installations and network setups to ensure tidy and secure cable routing.
Type Cable mount
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 76mm
Bundle Ø range 76 mm (max)
Fastening method Self-adhesive
Height 4mm
Length 12.7mm
Max. cable tie width 2.5mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 12.7mm

Trustpilot