Panasonic RF12 Reflector Reflective Tape for CX Series Opto Sensors

Image Representative of Range

Panasonic RF12 Reflector Reflective Tape for CX Series Opto Sensors

MPN
RF12
Brand
Panasonic
EAN-13
2050003968324
Order Code
05-7052
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Panasonic RF12 Reflector is a sensor accessory designed to enhance signal detection. Its main features include high reflectivity and durable construction. It is typically used in automation systems for precise and reliable sensor performance.
Type Reflector
Ambient temperature -25 - +55°C
Compatible with (details) Panasonic CX400
Height 0.7mm
Length 30mm
Misc Attribute 1 Reflection Film
Misc Attribute 2 RF 12
Width 25mm

Reviews

Be the first to submit a review

Trustpilot