Panasonic PCPE-INF20AO F/ Toughbook 20, 280 x 230 x 40 mm

MPN
PCPE-INF20AO
Brand
Panasonic
EAN-13
894811001444
Order Code
71-2011
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Toughmate 2 Always-On is tough, sleek, lightweight and is the perfect complement to your TOUGHBOOK 2. You can experience increased facilitation, access to important ports and openings, and easy transportation of your machine by using this as your Always-On carrying case. The battery can be changed without having to remove the machine from the case. Stays on 24/7 to help reduce damage caused by accidental drops as well as scratches and dents from everyday use. Users can carry the Toughmate 2 Always-On via the machine's built-in handle, or by connecting the included shoulder strap to the D-Rings on the case. An optional user harness provides hands-free use, while the included X-strap allows multiple options for operation while moving around your work space. The Toughmate 2 Always-On allows the use of the device in laptop or tablet modes, all while keeping the case securely around the device.
  • Rugged nylon tablet case
  • Built-in hand strap, protective screen cover and D-ring attachment points
  • Allows battery to be changed without having to remove the machine from the case
  • Standard Toughmate shoulder strap included
  • Compatible with the following harnesses and shoulder straps: PCPE-INFUVA1, PCPE-SYSSSB1, PCPE-SYS4PH1 and PCPE-INFGNDS

Reviews

Be the first to submit a review

Trustpilot