Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic NA1PK3PN Compact Size Picking Sensor

Panasonic NA1PK3PN Compact Size Picking Sensor

Order Code:  

49-3446

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: NA1PK3PN  Copy to clipboard
 Report an error

Discontinued

A three beam-channel PNP output picking sensor that is a compact-size unit the size of a disposable lighter, meaning it may be installed practically anywhere. The sensor requires no synchronisation wires and has a switchable output operation. The device is easy to install and use, with easy alignment and flexible cable orientation as well as a clearly visible job indicator. Suitable for cell production lines and assembly lines.


  • Sensing height 49.2mm
  • Sensing range 30 to 300mm
  • Beam pitch 24.6mm
  • Sensing object ø29mm
  • Supply voltage12 to 24v DC
  • Short circuit protection
  • Emitter power indicator and job indicator
  • Receiver operation, stable incident beam and job indicators
  • Interference prevention function
Type Picking sensor
Sensing Range 30 to 300mm

Reviews


Be the first to submit a review