Panasonic MEM1G51ZD Limit Switch 24V 5A Lever IP67 Adjustable Nylon Roller

Image Representative of Range

Panasonic MEM1G51ZD Limit Switch 24V 5A Lever IP67 Adjustable Nylon Roller

MPN
MEM1G51ZD
Brand
Panasonic
EAN-13
2050004579758
Order Code
05-6987
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panasonic MEM1G51ZD is a robust limit switch operating at 24 V and capable of handling 5 A with a lever mechanism featuring screw thread connectivity. It is designed with an IP67 protection rating, ensuring reliable performance in harsh environments. Commonly used in applications requiring precise position control, it serves well in safety mechanisms such as emergency power-off systems.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Lever (screw thread)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot