Panasonic MEM1G42ZD Limit Switch 24V 5A Lever IP67 Nylon Rollenhebel

Image Representative of Range

Panasonic MEM1G42ZD Limit Switch 24V 5A Lever IP67 Nylon Rollenhebel

MPN
MEM1G42ZD
Brand
Panasonic
EAN-13
2050004579741
Order Code
05-6986
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Panasonic MEM1G42ZD is a limit switch featuring a lever and rated for 24 V and 5 A. It is designed with an IP67 rating, ensuring protection against dust and water. This switch is typically used for position sensing in industrial applications.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Lever
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot