Panasonic MEM1G23ZD Limit Switch 24V 5A Tappet Rotary IP67 Nylon

Image Representative of Range

Panasonic MEM1G23ZD Limit Switch 24V 5A Tappet Rotary IP67 Nylon

MPN
MEM1G23ZD
Brand
Panasonic
EAN-13
2050004579734
Order Code
05-6984
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Panasonic MEM1G23ZD is a limit switch featuring a rotary tappet and an IP67 protection rating. It operates at 24 V and can handle up to 5 A of current. This switch is commonly used in industrial automation to detect and limit the movement or position of machinery.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (rotary)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot