Panasonic MEM1G22ZD Limit Switch 24V 5A Rotary Tappet IP67 Metal

Image Representative of Range

Panasonic MEM1G22ZD Limit Switch 24V 5A Rotary Tappet IP67 Metal

MPN
MEM1G22ZD
Brand
Panasonic
EAN-13
2050004579727
Order Code
05-6983
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Panasonic manufactures the MEM1G22ZD limit switch, featuring a rotary tappet, 24 V rating, and a 5 A current capacity. This robust switch is IP67 rated, ensuring high protection against dust and water ingress. It is typically used in industrial applications as a position switch or emergency power off button.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (rotary)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot