Panasonic MEM1G21ZD Limit Switch 24V 5A Tappet IP67 Nylon Thread

Image Representative of Range

Panasonic MEM1G21ZD Limit Switch 24V 5A Tappet IP67 Nylon Thread

MPN
MEM1G21ZD
Brand
Panasonic
EAN-13
2050004579710
Order Code
05-6982
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic MEM1G21ZD Limit switch is designed with a 24 V, 5 A capacity and features a tappet with thread, enclosed in an IP67-rated housing for robust protection. This switch is typically used in applications requiring high precision and reliability, such as in automated machinery to detect object presence or actuator positions. It is suitable for industries demanding durable and water-resistant components.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (+ thread)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot