Panasonic MEM1G14ZD Limit Switch 24V 5A Tappet Transverse IP67 1pc

Image Representative of Range

Panasonic MEM1G14ZD Limit Switch 24V 5A Tappet Transverse IP67 1pc

MPN
MEM1G14ZD
Brand
Panasonic
EAN-13
2050004579574
Order Code
05-6980
Country of Origin
Italy
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic MEM1G14ZD limit switch operates at 24 V and handles up to 5 A, featuring an IP67-rated transverse tappet for robust performance in harsh environments. It is well-suited for applications requiring precise position detection and control, such as automation systems and machinery safety. Typical uses include serving as a main switch or an emergency power-off button in industrial settings.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (transverse)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot