Panasonic MEM1G13ZD Limit Switch 24V 5A Rotary Tappet IP67 Nylon 1m

Image Representative of Range

Panasonic MEM1G13ZD Limit Switch 24V 5A Rotary Tappet IP67 Nylon 1m

MPN
MEM1G13ZD
Brand
Panasonic
EAN-13
2050004579697
Order Code
05-6979
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic MEM1G13ZD limit switch features a rotary tappet mechanism and operates at 24 V with a 5 A current rating. This switch is designed with an IP67 protection rating, making it suitable for harsh environmental conditions. It is commonly used in industrial applications for position detection and control.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (rotary)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot