Panasonic MEM1G12ZD Limit Switch 24V 5A Tappet Rotary IP67 1 pc

Image Representative of Range

Panasonic MEM1G12ZD Limit Switch 24V 5A Tappet Rotary IP67 1 pc

MPN
MEM1G12ZD
Brand
Panasonic
EAN-13
2050004579567
Order Code
05-6978
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Panasonic MEM1G12ZD limit switch features a rotary tappet design, operates at 24 V, and can handle up to 5 A. With an IP67 rating, it is suitable for harsh environments, ensuring reliable performance. Typically used for position sensing in machinery, it enhances safety by integrating into emergency power-off systems.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (rotary)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot